reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BK008 :: be quiet! Pure Rock Slim CPU-Cooler

Item-No.: BQT BK008
€22,95
Category of goods: 0

be quiet! Pure Rock Slim

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 13.1 - 25.4 dB
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • 1150, 1151, 1155, 1156
    • Rotation speed
    • max. 2000 RPM
    • Air flow
    • 35.14 CFM
    • Bearing type
    • Sleeve
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 59.38 m³/h
    • Fan
    • 92 mm
    • Heatsink
    • 124.8 x 56.2 x 25.4 mm
    • Dimension over all
    • 125 x 82 x 97 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.32
  • Weights
    • Weight
    • 0.36 kg
Quiet and compact cooling

be quiet! Pure Rock Slim is particularly applicable to compact and quiet multimedia and graphics systems. Among the features that give it such an excellent price-to-performance ratio are:

  • High 120W TDP cooling efficiency
  • Full configuration of RAM memory banks in PC cases with limited space
  • Three high-performance 6mm heat pipes with aluminum caps
  • A silence-optimized, seven blade 92mm be quiet! fan (max. 25.4dB(A))
  • PWM variable speed operation to help balance cooling and quietness
  • Compact design for easier and more convenient installation
  • Compatibility with Intel® and AMDTM sockets
  • Brushed aluminum finish
  • 3-year manufacturer’s warranty
  • Product conception, design and quality control in Germany


For famous be quiet! low noise operation and cooling performance at entry level pricing, Pure Rock Slim is clearly your CPU cooler choice.

Socket compatibility
  • Intel®: 1150 / 1151 / 1155 / 1156
  • AMD™: AM2 (+) / AM3 (+) / FM1 / FM2 (+)



Manufacturer : BEQUIET
Factory number : BK008
Package weight : 0.558 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 13.1 - 25.4 dB
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • 1150, 1151, 1155, 1156
    • Rotation speed
    • max. 2000 RPM
    • Air flow
    • 35.14 CFM
    • Bearing type
    • Sleeve
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 59.38 m³/h
    • Fan
    • 92 mm
    • Heatsink
    • 124.8 x 56.2 x 25.4 mm
    • Dimension over all
    • 125 x 82 x 97 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.32
  • Weights
    • Weight
    • 0.36 kg