reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BK002 :: be quiet! Shadow Rock LP CPU Cooler

Item-No.: BQT BK002
€35,95
Category of goods: 0

be quiet! Shadow Rock LP

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 14.8 - 25.5 dB
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • LGA 775 / 115x / 1366 / 2011
    • Rotation speed
    • max. 1500 RPM
    • Air flow
    • 87 CFM
    • Bearing type
    • Rifle
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 51.4 m³/h
    • Fan
    • 120 mm
    • Heatsink
    • 120 x 120 x 25 mm
    • Dimension over all
    • 134 x 122 x 75.4 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.09
  • Weights
    • Weight
    • 0.39 kg

Accommodating all the desired components in a small form-factor or HTPC housing is often difficult. And an even greater challenge is to cool them quietly and effectively. The ultra-compact be quiet! Shadow Rock LP CPU cooler is the perfect solution.

Top features include:
  • Strong cooling capacity of 130W TDP

  • Pure Wings 2 120-mm PWM fan with airflow optimized fan blades and durable rifle bearing

  • User-friendly installation with mounting from the top onto the mainboard

  • Four powerful 6mm heatpipes with aluminium caps

  • Top cover made from brushed aluminium

  • Impressively quiet: only 25.5dB (A) at maximum speed

  • Compatible with all Intel® and AMD™ sockets

  • Product concept, design and quality control completed in Germany


Thanks to its flat design, the Shadow Rock LP is a real space saver and at the same time impressively quiet. In an attractive design, equipped with best be quiet! cooling technology at a very attractive price: achieves a perfect balance between performance and volume.



Manufacturer : BEQUIET
Factory number : BK002
Package weight : 0.832 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 14.8 - 25.5 dB
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • LGA 775 / 115x / 1366 / 2011
    • Rotation speed
    • max. 1500 RPM
    • Air flow
    • 87 CFM
    • Bearing type
    • Rifle
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 51.4 m³/h
    • Fan
    • 120 mm
    • Heatsink
    • 120 x 120 x 25 mm
    • Dimension over all
    • 134 x 122 x 75.4 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.09
  • Weights
    • Weight
    • 0.39 kg