reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AFPA CPAF-008 :: Alpenföhn Panorama CPU cooler - 100 mm

Item-No.: AFPA CPAF-008
€21,15
Category of goods: 0

Alpenföhn Panorama CPU-Kühler - 100mm

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 22 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2(+), FM2
    • Intel
    • 775, 1150, 1151, 1155, 1156
    • Rotation speed
    • 850 - 2000 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 57.5 m³/h
    • Fan
    • 100 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.287 kg
With Panorama, the Alpenföhn series presents a very compact CPU cooler to be used in home theatre PCs. The three 6 mm copper heat pipes that are manufactured using HDC technology (heat pipe direct contact) ensure that there is no compromise in terms of cooling even in a more compact housing. An extra highlight is the 100x100x15 mm fan. Thanks to PWM signal and vibration-cushioned mounting, this fan's quietness stands out.

• Type: Top-blow cooler
• Dimensions (WXHXD): 111x51x105 mm
• Fan: 100x100x15 mm, 800-2000 rpm, 38 m³/h, 22 dB(A)
• Weight: 287 g• Connection: 4-pin PWM
• Features: 3 heat pipes, heat pipe direct contact
• 775/1150/1155/1156/1151 - AM2/AM2+/AM3/AM3+/FM1/FM2/FM2+ sockets



Manufacturer : ALPENFÖHN
Factory number : 84000000040
Package weight : 0.545 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 22 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2(+), FM2
    • Intel
    • 775, 1150, 1151, 1155, 1156
    • Rotation speed
    • 850 - 2000 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 57.5 m³/h
    • Fan
    • 100 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.287 kg
Datasheet/manual