reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AFMA CPAF-021 :: Alpenföhn Matterhorn Pure CPU cooler - 120 mm

Item-No.: AFMA CPAF-021
€35,30
Category of goods: 0

Alpenföhn Matterhorn Pure CPU-Kühler - 120mm

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 8 - 24.8 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1050, 1155, 1156, 1366, 2011
    • Rotation speed
    • 500 - 1500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 108 m³/h
    • Fan
    • 120 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.800 kg

Quality cooler at a small price: the Pure edition Alpenföhn Matterhorn with a 120 mm PWM fan & 6 heat pipes

What makes a good mid-class CPU cooler? Is it a premium-quality finish, high performance, a low-noise fan or is it the dead easy mounting in nearly every midi tower? With our brand-new Matterhorn Pure we combine all these features and offer the ultimate high-end package at a near-unbeatable low price.

Mirrored fin design:
A strong feature of this technology is the special trapezoidal shape and the perpendicular layering of fins. This highly demanding production step offers two key benefits:

A smaller gap between fins on the inside of the heat sink:
this feature offers the heat sink a larger surface area to remove more heat.

A wider gap between fins where the air flow meets the heat sink:
this feature ensures that the air flows without much resistance through the heat sink, even at low speed.

The Pure Version cooler also has closed sides.
This helps to guide the air through the narrow fin area inside the cooler and offers better mechanical stability.

Heat pipe/baseplate:
The six U-shaped high-end heat pipes have a large contact area with the full copper baseplate to optimise the heat-transfer from the CPU.
The surface of the baseplate is completely flat. Optimal heat transfer is ensured through precise CNC machining.

120mm WB-Pure fan:
Wing Boost technology and HD bearing give the 120 mm Pure Version a perfect balance between maximised cooling and minimised noise. Included in the delivery
The fan can be vibration-cushioned by mounting decoupling elements on the heat sink.

Furthermore, the fan has a new 'plus' function. This means that a Y-split cable for a second PWM fan can be installed on the PWM connector. Thanks to this, both PWM fans can be controlled via a PWM signal from the mainboard.

Technical data:
• Dimensions (without fan): 134 x 157 x 75 mm (W x H x D)
• Dimensions (with fan): 134 x 157 x 100 mm (W x H x D)
• Weight (without fan): 660 g
• Weight (with fan): 800 g
• Material: Copper (baseplate, heat pipes), aluminium (fins)
• Heat pipes: 6x Ø 6 mm
• Fan: 1x 120 mm (8 - 24.8 dB(A), 500 - 1500 rpm, 108 m³/h)
• Connections: 4-pin PWM (with Y-split cable)
Compatibility:
• Intel 775, 1155, 1156, 1366, 2011
• AMD AM2, AM2+, AM3, AM3+, FM1



Manufacturer : ALPENFÖHN
Factory number : 4250280389746
Package weight : 1.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 8 - 24.8 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1050, 1155, 1156, 1366, 2011
    • Rotation speed
    • 500 - 1500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 108 m³/h
    • Fan
    • 120 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.800 kg