reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AFC 84000000135 :: Alpenföhn Olymp CPU cooler — 140 mm

Item-No.: AFC 84000000135
€79,90
Category of goods: 0

Alpenföhn Olymp

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 8 - 26.8 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 115x, 1366, 2011, 2011-3
    • Rotation speed
    • 300-1400 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 123.38 m³/h
    • Fan
    • 140 x2 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 1.2 kg

Alpenföhn Olymp — the most powerful weapon in the battle against heat!

With its latest creation, the Olymp, Alpenföhn presents its response to the market elite of 140-mm twin coolers.
The new, aerodynamically revised fin design—which is already well known thanks to the ATLAS model—together with the two premium fans unleashes the perfect symbiosis of volume and performance.
The rotation frequency from 300 rpm to 1400 rpm offers an extremely well-balanced performance spectrum to provide you with the resources you need for your application use — you can choose between maximum overclocking or silence for when working on your projects.
The high-performance Permafrost thermal paste that is included completes this high-end package and guarantees maximum performance on the following sockets: 2011, 2011-v3, 1366, 115x (Skylake compatible), 775, AM3(+), AM3, AM2(+), AM2, FM1.

Technical details:
  • Dimensions: 151 x 165 x 150 mm (W x H x D)

  • Materials: nickel-plated copper (baseplate, heat pipes), aluminium (fins)

  • Weight: 1200 g

  • Colour: silver (cooling towers), black (fan)

  • Heat pipes: 6x Ø 6 mm

  • Fan: 2x 140-mm Wing Boost 2

  • Volume approx. 8 - 26.8 dB(A)

  • Speed: 300 - 1400 rpm

  • Airflow rate: 123.38 m³/h

  • Operating voltage: 12 V DC

  • Connection type: 4-pin PWM


  • Compatibility:
    • Intel 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-V3

    • AMD AM2, AM2+, AM3, AM3+, FM1, FM2, FM2




Manufacturer : ALPENFÖHN
Factory number : 84000000135
Package weight : 1.895 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 8 - 26.8 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 115x, 1366, 2011, 2011-3
    • Rotation speed
    • 300-1400 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 123.38 m³/h
    • Fan
    • 140 x2 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 1.2 kg