reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AFC 84000000126 :: Alpenföhn Matterhorn Black Edition CPU cooler Rev. C — 120 mm

Item-No.: AFC 84000000126
€48,50
Category of goods: 0

Alpenföhn Matterhorn Black Edition Rev. C

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 18.2 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2(+)
    • Intel
    • 115x, 775, 1366, 2011, 2011-3
    • Rotation speed
    • 500-1500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 106 m³/h
    • Fan
    • 120 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 1.067 kg

After numerous requests from our customers, Alpenföhn presents the Matterhorn Rev.C — Black Edition: a completely matte-black version based on the multiple award-winning Matterhorn model.
The Black Edition's optimal performance is guaranteed through the use of the 120-mm Wing Boost 2 premium fans that are included. With the new aerodynamically revised S-shaped blade design and the new Wing Boost, we have not only increased the airflow but have also improved the static pressure with less noise.
The high-performance Permafrost thermal paste that is included completes this high-end package and guarantees maximum performance on the following sockets: 2011, 2011-v3, 1366, 115x (Skylake compatible), 775, AM3(+), AM3, AM2(+), AM2, FM1 and FM2.

Mirrored fin design:
A strong feature of this technology is the special trapezoidal shape and the perpendicular layering of fins. This highly demanding production step offers two key benefits:

1) A smaller gap between fins on the inside of the heat sink:
This feature offers the heat sink a larger surface area to remove more heat.

2) A wider gap between fins where the airflow meets the heat sink:
This feature ensures that the air flows without much resistance through the heat sink, even at low speed.

The "Matterhorn" cooler also has closed sides. This helps to guide the air through the narrow fin area inside the cooler and offers greater mechanical stability.

Heat pipe/baseplate:
The six U-shaped heat pipes have a large contact area with the full copper baseplate to optimise the heat transfer from the CPU.
The special shape of the slightly convex baseplate provides a significant performance boost, particularly for Haswell-based systems.

Wing Boost 2 fans:
Numerous test reports have already certified the excellent performance of the first generation of the Alpenföhn Wing Boost fans. With the new aerodynamically revised blade design, we have been able to not only increase the airflow but also improve the static pressure with less noise.
One question that many users ask is: What are Wing Boosts? Wing Boosts are ridges on the impellers that guide the air on the air-inlet side of the impeller. The WB-2 technology reduces air turbulence on the impeller further to make the fan even quieter when operating at full speed.

Permafrost thermal paste:
Thanks to its minimal thermal resistance, our new Permafrost thermal paste offers excellent cooling performance for particularly demanding applications. The high concentration of advanced liquid silicone together with the fillers provides an even more stable basic substance for maximum application convenience and efficient dosing.

Details:
  • Type: tower cooler

  • Dimensions (WxHxD): 138x158x100 mm

  • Fans: 120x120x25 mm, 500 - 1500 rpm, 106 m³/h, 18.2 dB(A)

  • Weight: 1067 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: six heat pipes




Manufacturer : ALPENFÖHN
Factory number : 84000000126
Package weight : 1.402 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 18.2 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2(+)
    • Intel
    • 115x, 775, 1366, 2011, 2011-3
    • Rotation speed
    • 500-1500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 106 m³/h
    • Fan
    • 120 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 1.067 kg