reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AFC 84000000124 :: Alpenföhn ATLAS CPU cooler — 2x 92 mm

Item-No.: AFC 84000000124
€39,50
Category of goods: 0

Alpenföhn Atlas

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 8 - 24.3 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2(+)
    • Intel
    • 115x, 775, 1366, 2011, 2011-3
    • Rotation speed
    • 400-1800 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 63.63 m³/h
    • Fan
    • 92 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.650 kg

200-W TDP premium twin tower for high-performance mini-ITX and micro-ATX systems.

The Alpenföhn ATLAS is a twin-tower cooler that is specially designed and optimised for mini ITX/micro ATX.
All RAM modules can be fitted thanks to the dual-asymmetrical design of the twin tower, no matter how high the module's heat spreader is. There are also no incompatibilities with the PCI Express slot!
Along with the two 92-mm Wing Boost 2 models that are included, a completely new, aerodynamically revised fin design unleashes extreme performance. What's more, the slightly convex baseplate provides optimal connectivity to the CPU. This means that heat transfer can be increased, particularly with Haswell-based systems.
The maximum installation height is just 125 mm, giving you optimum flexibility when choosing the housing.
The high-performance Permafrost thermal paste that is included completes this high-end package and guarantees maximum performance on the following sockets: 2011, 2011-v3, 1366, 115x (Skylake compatible), 775, AM3(+), AM3, AM2(+), AM2, FM1 and FM2.

Details:
  • Type: tower cooler

  • Dimensions (WxHxD): 140x125x125 mm

  • Fan: 2x 92x92x25 mm, 400 - 1800 rpm, 8 - 24.3 dB(A), 63.63 m³/h

  • Weight: 650 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: five heat pipes, twin tower




Manufacturer : ALPENFÖHN
Factory number : 84000000124
Package weight : 1.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 8 - 24.3 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2(+)
    • Intel
    • 115x, 775, 1366, 2011, 2011-3
    • Rotation speed
    • 400-1800 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 63.63 m³/h
    • Fan
    • 92 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.650 kg