reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AF SELLA :: Alpenföhn Sella CPU cooler - 92 mm


EKL Alpenföhn Sella

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 14 - 29.8 dB
  • Implementation
    • AMD
    • 754, 939, AM2, AM2+, AM3(+), FM1, FM2(+), AM4
    • Intel
    • 775, 1050, 1155, 1156
    • Rotation speed
    • 900 - 2200 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 62.8 m³/h
    • Fan
    • 92 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.422 kg

'Sella' is Alpenföhn's brand new CPU cooler. Due to its compact size 'Sella' offers a perfect compromise between variable applications and excellent cooling performance.

The heat sink is based on the award-winning HDC technology (Heat Pipe Direct Contact).
This technology enables direct heat dissipation through the heat pipes to the aluminium fins, which leads to high thermal performance in a compact cooler.
Alpenföhn engineers have equipped the cooler with a super silent 92-mm PWM fan with a speed range of 900 to 2.200 rpm so you can switch between Silence and Power modes.
The 'tool free' mounting system make for easy and safe mounting on your mainboard!

Specifications:
• Type: Tower cooler
• Dimensions (WXHXD): 105x129x78 mm
• Fan: 92x92x25 mm, 900-2200 rpm, 62.8 m³/h, 14-29.8 dB(A)
• Weight: 422 g
• Connection: 4-pin PWM
• Socket: 775, 1150, 1155, 1156, 754, 939, 940, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
• Features: 3 heat pipes, heat pipe direct contact



Manufacturer : ALPENFÖHN
Factory number : 84000000053
Package weight : 0.689 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 14 - 29.8 dB
  • Implementation
    • AMD
    • 754, 939, AM2, AM2+, AM3(+), FM1, FM2(+), AM4
    • Intel
    • 775, 1050, 1155, 1156
    • Rotation speed
    • 900 - 2200 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 62.8 m³/h
    • Fan
    • 92 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.422 kg
Datasheet/manual