reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AF BROCKEN2 :: Alpenföhn Brocken 2 CPU cooler - 140 mm

Item-No.: AF BROCKEN2
€39,60
Category of goods: 0


EKL Alpenföhn Brocken 2

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 1150, 1155, 1156, 1366, 2011
    • Rotation speed
    • 400 - 1100 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 109 m³/h
    • Fan
    • 140 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.842 kg

Back in 2009, Alpenföhn released one of the most well-known coolers in the PC industry – the Brocken. After 2 years of R&D, including hours of thermal simulations and customer feedbacks, we proudly present the new and improved Brocken 2.
The optimal performance of the Brocken 2 is ensured by using the new 140 mm Wing Boost 2 premium fans that come with the cooler. With the new aerodynamically revised s-shaped blade design and the new Wing Boost we have not only increased the airflow but also improved the static pressure with less noise.

In addition, the RockMount mounting system ensures a simple and secure installation on 2011, 1366, 115x, AM3(+), AM3, AM2(+), AM2 as well as FM1 sockets.

Features:
• Nickel-plated high performance heat pipes
• Asymmetrical dual radiator design
• 140 mm WingBoost2 PWM fan
• RockMount mounting system

Specifications:
• Type: Tower cooler
• Dimensions (WXHXD): 146x165x98 mm
• Fan: 140x140x25 mm, 400-1100 rpm, 109 m³/h
• Weight: 842 g
• Connection: 4-pin PWM
• Socket: 1150, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
• Features: 5 heat pipes, heat pipe direct touch, dual tower



Manufacturer : ALPENFÖHN
Factory number : 84000000094
Package weight : 1.354 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 1150, 1155, 1156, 1366, 2011
    • Rotation speed
    • 400 - 1100 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 109 m³/h
    • Fan
    • 140 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.842 kg
Datasheet/manual