reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AF BROCKEN ECO :: Alpenföhn Brocken ECO CPU cooler - 120 mm

Item-No.: AF BROCKEN ECO
€32,90
Category of goods: 0


EKL Alpenföhn Brocken ECO

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 775, 1150, 1155, 1156, 1366, 2011
    • Rotation speed
    • 500 - 1500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 111.14 m³/h
    • Fan
    • 120 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.600 kg

With the Brocken ECO we proudly present the compact version of our bestseller Brocken 2. The design of the heatsink is basically the same layout as for Brocken 2. By reducing the overall dimensions to 126x88x150 mm, the latest member of the Brocken series has been made extremely compact.

The optimal performance of the Brocken 2 is ensured by using the new 120 mm Wing Boost 2 premium fans that come with the cooler. With the new aerodynamically revised s-shaped blade design and the new Wing Boost we have not only increased the airflow but also improved the static pressure with less noise.

In addition, the RockMount mounting system ensures a simple and secure installation on 2011, 1366, 115x, AM3(+), AM3, AM2(+), AM2 as well as FM1 sockets.

Features:
• Massive 160W TDP
• Asymmetrical dual radiator design
• 120 mm Wing Boost 2 PWM fan
• RockMount mounting system

Specifications:
• Type: Tower cooler
• Dimensions (WXHXD): 126x150x88 mm
• Fan: 120x120x25 mm
• Weight: 600 g
• Connection: 4-pin PWM
• Socket: 1150, 1155, 1156, 1366, 2011, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
• Features: 4 heat pipes, heat pipe direct touch, dual tower



Manufacturer : ALPENFÖHN
Factory number : 84000000106
Package weight : 0.979 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 775, 1150, 1155, 1156, 1366, 2011
    • Rotation speed
    • 500 - 1500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 111.14 m³/h
    • Fan
    • 120 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.600 kg
Datasheet/manual