reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC L-FREEZER240 :: Arctic Liquid Freezer 240 water cooling

Item-No.: AC L-FREEZER240
€78,50
Category of goods: 0


Arctic Liquid Freezer 240

  • Product Description
  • Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 115x, 2011, 2011-3
    • Rotation speed
    • 500 - 1350 RPM
    • Air flow
    • 74 CFM
    • Noise
    • 0.3 Sone
  • Interfaces
    • Connection
    • 4x pins with PST
  • Measures
    • Ventilation system performance
    • 126 m³/h
    • Fan
    • 120 x4 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 1.190 kg

The Liquid Freezer 240 means you are ready for 16 cores and overclocking.
It handles up to 300 W TDP, combining maximum cooling performance with minimal noise.
The F12 PWM PST fans provide excellent airflow and our water pump comes with the latest motor technology. This means that the Liquid Freezer 240 delivers optimal performance for cooling components.
The 38-mm deep radiator and four fans do not limit compatibility. The Fluid Dynamic Bearing and the CNC manufacturing extend the service life of the Liquid Freezer 240 and ensure that each device delivers exactly the same performance.

Details:
  • Type: internal (closed system)

  • Intel socket: 2011(-3), 1150, 1151, 1155, 1156

  • AMD socket: AM2(+), AM3(+), FM1, FM2(+)

  • Max. cooling capacity: 350 W

  • Recommended for TDP up to 300 W

  • Radiator: 240 mm (incl. 4x 120-mm fans)

  • Pump: 5 - 12 V


Extremely powerful and yet quiet
The Liquid Freezer 240 is not only the strongest AIO water cooler in its class, but also the quietest.



Manufacturer : ARCTIC
Factory number : ACFRE00013A
Package weight : 1.625 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 115x, 2011, 2011-3
    • Rotation speed
    • 500 - 1350 RPM
    • Air flow
    • 74 CFM
    • Noise
    • 0.3 Sone
  • Interfaces
    • Connection
    • 4x pins with PST
  • Measures
    • Ventilation system performance
    • 126 m³/h
    • Fan
    • 120 x4 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 1.190 kg
Datasheet/manual