reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FREEZER XTR2 :: Arctic FREEZER XTREME REV.2


Arctic Freezer Xtreme Rev. 2

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel and AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • 939, AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1155, 1156, 1366, 1150
    • Rotation speed
    • 800 - 1500 RPM
    • Air flow
    • 35.7 CFM
    • Noise
    • 0.5 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 60,7 m³/h
    • Fan
    • 120 mm
    • Heatsink
    • 130 x 100 x 131 mm
    • Dimension over all
    • 130 x 131 x 100 mm
  • Weights
    • Weight
    • 0.61 kg

Ultra-quiet double-tower cooler

The Freezer Xtreme, an extremely quiet double-tower CPU cooler, has been specially optimised to meet the needs of gaming PCs, giving professionals the ultimate cooler for extreme overclocking.

Can be used with:
• Intel Socket 1366, 1155.1156, 775
• AMD Socket FM1,AM3+,AM3, AM2+, AM2 and 939
• up to 160 watts

Key features
• Unmatched cooling performance of 160 watts
• Unique double-tower design with 102 fins
• Effective heat transport in 4 double-sided heat pipes
• 1 extremely quiet 120 mm PWM fan
• Patented fan mount eliminates humming noises
• Cools the voltage transformer and the northbridge
• Pre-applied MX-2 high-performance thermal compound
• 6-year warranty

Extremely cold
The unique double-tower cooler consists of 102 fins, giving an enormous surface area for quick and effective heat dissipation. The centrally installed 120-mm PWM fan ensures correct ventilation of the heat sink, which guides the heat away from the CPU via 8 heat pipes (4 per side). It also cools the RAM modules, as well as the northbridge and the voltage converter. In combination with the pre-applied MX-2, the Freezer Xtreme delivers astonishing performance. The cooler can dissipate up to 160 watts of heat, explicitly facilitating overclocking experiments.

Extremely quiet
The fan is big, but that doesn't mean it's loud: The special silent fan impeller of the Freezer Xtreme is housed in the patented fan frame, so that it only causes minimal noise. The PWM signal means the fan is always kept at the correct speed, to deliver the maximum cooling performance at the lowest possible volume. The results are clear: Even at full power, the Freezer Xtreme has a volume of only 0.5 sone, which is much quieter than a standard cooler or other coolers with even larger fan wheels.



Manufacturer : ARCTIC
Factory number : FREEZER XTREME2
Package weight : 0.814 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel and AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • 939, AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1155, 1156, 1366, 1150
    • Rotation speed
    • 800 - 1500 RPM
    • Air flow
    • 35.7 CFM
    • Noise
    • 0.5 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 60,7 m³/h
    • Fan
    • 120 mm
    • Heatsink
    • 130 x 100 x 131 mm
    • Dimension over all
    • 130 x 131 x 100 mm
  • Weights
    • Weight
    • 0.61 kg