reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FREEZER I32CO :: Arctic Freezer i32 CO

Item-No.: AC FREEZER I32CO
€33,90
Category of goods: 0


Arctic Freezer i32 CO

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • No
    • Intel
    • 1150, 1155, 1156, 2011
    • Rotation speed
    • 0 - 1350 RPM
    • Noise
    • 0.3 Sone
    • Bearing type
    • Double ball bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.2
  • Measures
    • Fan
    • 120 mm
    • Dimension over all
    • 123 x 150 x 95 mm
  • Weights
    • Weight
    • 0.614 kg

The Freezer 32 series consists of CPU coolers with a 120-mm fan. They are the first ARCTIC coolers to be equipped with the new fan control system developed in Germany. This innovation enables the speed of the fan to be reduced to a minimum of 0% and stopped below 40% PWM. This not only reduces the noise level, it also significantly increases the service life of the fan. The Freezer 32 series also offers critical improvements over its predecessors in terms of cooling power, footprint and portability.

Details:
  • Type: Tower cooler

  • Dimensions (WxHxD): 123x150x95 mm

  • Fan: 120x120x25 mm, 0–1350 rpm

  • Connection: 4-pin PWM

  • Socket: 1150, 1151, 1155, 1156, 2011, 2011-3

  • Special features: 4 heat pipes, heat pipe direct touch

  • Max. cooling capacity: 320 W

  • Recommended for TDP up to: 150 W


  • Improved bearings for continuous operation
    The abbreviation "CO" stands for "continuous operation" and means that the cooler is designed for PCs in continuous use, for example servers. The Japanese double ball bearing reduces rotational friction and is less sensitive to dust and high temperatures. It has a service life up to 5 times longer than other bearings.



    Manufacturer : ARCTIC
    Factory number : ACFRE00015A
    Package weight : 0.808 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • CPU cooler
      • Technology
      • Intel®
      • Assembly
      • Tower cooler
    • Implementation
      • AMD
      • No
      • Intel
      • 1150, 1155, 1156, 2011
      • Rotation speed
      • 0 - 1350 RPM
      • Noise
      • 0.3 Sone
      • Bearing type
      • Double ball bearing
    • Interfaces
      • Connection
      • 4-pin PWM
    • Electrical values
      • Operating voltage
      • 12 V
      • Current
      • 0.2
    • Measures
      • Fan
      • 120 mm
      • Dimension over all
      • 123 x 150 x 95 mm
    • Weights
      • Weight
      • 0.614 kg