reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FREEZER I11CO :: Arctic Freezer i11 CO

Item-No.: AC FREEZER I11CO
€25,95
Category of goods: 0


Arctic Freezer i11 CO

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • No
    • Intel
    • 115x, 2011, 2011-3
    • Rotation speed
    • 500 - 2000 RPM
    • Air flow
    • 74 CFM
    • Noise
    • 0.3 Sone
    • Bearing type
    • Double ball bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 125.7 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 90 x 130 x 108 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.16
  • Weights
    • Weight
    • 0.480 kg

Optimised for continuous operation
Developed for 24/7 operation, the Freezer i11 CO delivers up to 150 W of cooling power with an outstanding service life. Its high-precision double ball bearing lasts five times as long as standard models — with no reduction in performance.

Details:
  • Type: Tower cooler

  • Dimensions (WxHxD): 90x130x108 mm

  • Fan: 1 x 92 mm, 500–2000 rpm, 125.7 m³/h

  • Weight: 480 g

  • Connection: 4-pin PWM

  • Socket: 1150, 1151, 1155, 1156, 2011, 2011-3

  • Special features: 3 heat pipes, heat pipe direct touch

  • Max. cooling capacity: 150 W

  • Recommended for TDP up to: 130 W




  • Manufacturer : ARCTIC
    Factory number : UCACO-FI11101-CSA01
    Package weight : 0.595 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • CPU cooler
      • Technology
      • Intel®
      • Assembly
      • Tower cooler
    • Implementation
      • AMD
      • No
      • Intel
      • 115x, 2011, 2011-3
      • Rotation speed
      • 500 - 2000 RPM
      • Air flow
      • 74 CFM
      • Noise
      • 0.3 Sone
      • Bearing type
      • Double ball bearing
    • Interfaces
      • Connection
      • 4-pin PWM
    • Measures
      • Ventilation system performance
      • 125.7 m³/h
      • Fan
      • 92 mm
      • Dimension over all
      • 90 x 130 x 108 mm
    • Electrical values
      • Operating voltage
      • 12 V
      • Current
      • 0.16
    • Weights
      • Weight
      • 0.480 kg