reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FREEZER I11 :: Arctic Freezer i11

Item-No.: AC FREEZER I11
€20,90
Category of goods: 0


Arctic Freezer i11

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • No
    • Intel
    • 115x, 2011, 2011-3
    • Rotation speed
    • 500 - 2000 RPM
    • Air flow
    • 74 CFM
    • Noise
    • 0.3 Sone
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 125.7 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 90 x 130 x 108 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.16
  • Weights
    • Weight
    • 0.480 kg

The Arctic Freezer i11 is a high-performance CPU cooler designed specifically for Intel CPUs. The built-in 92-mm fan, with rubber vibration damping, is virtually silent when in operation, even at maximum cooling performance. With its three double-sided direct-touch heat pipes and its 45 fins, the Freezer i11's heat dissipation means that this fan is not only unbeatable in terms of price but also in terms of its compact size.

Details:
  • Type: tower cooler

  • Dimensions (WxHxD): 90x130x108 mm

  • Fan: 1x 92 mm, 500 - 2000 rpm, 125.7 m³/h

  • Cooling capacity: 150 W

  • 3 double-sided heat pipes and 45 fins for efficient heat dissipation

  • High-performance MX-4 grease included

  • Weight: 480 g

  • Connection: 4-pin PWM

  • Socket: 1150, 1151, 1155, 1156, 2011, 2011-3




Manufacturer : ARCTIC
Factory number : UCACO-FI11001-CSA01
Package weight : 0.595 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • No
    • Intel
    • 115x, 2011, 2011-3
    • Rotation speed
    • 500 - 2000 RPM
    • Air flow
    • 74 CFM
    • Noise
    • 0.3 Sone
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 125.7 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 90 x 130 x 108 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.16
  • Weights
    • Weight
    • 0.480 kg