reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FREEZER A11 :: Arctic Freezer A11 for AMD

Item-No.: AC FREEZER A11
€20,90
Category of goods: 0


Arctic Freezer A11

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2
    • Intel
    • No
    • Rotation speed
    • 500 - 2000 RPM
    • Air flow
    • 74 CFM
    • Noise
    • 0.3 Sone
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 125.7 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 90 x 130 x 108 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.16
  • Weights
    • Weight
    • 0.480 kg

Based on the successful Freezer 7 Pro, the Freezer A11 offers improvements to airflow, cooling performance, noise levels and transport safety. Whether you are an expert or a beginner when it comes to the technology, the Freezer A11 can be installed in just a few minutes.

Details:
  • Type: tower cooler

  • Dimensions (WxHxD): 90x130x108 mm

  • Fan: 1x 92 mm, 500 - 2000 rpm, 125.7 m³/h

  • Max. cooling capacity: 150 W

  • Recommended for TDP up to 130 W

  • Weight: 480 g

  • Connection: 4-pin PWM

  • Socket: AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 3 heat pipes, direct-touch heat pipe


Virtually silent!
PWM control and efficient cooling allow very low fan speeds without the risk of the CPU overheating. In addition, rubber spacers between the heat sink and the fan prevent any rattling or vibration noise.



Manufacturer : ARCTIC
Factory number : UCACO-FA11001-CSA01
Package weight : 0.56 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2
    • Intel
    • No
    • Rotation speed
    • 500 - 2000 RPM
    • Air flow
    • 74 CFM
    • Noise
    • 0.3 Sone
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 125.7 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 90 x 130 x 108 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.16
  • Weights
    • Weight
    • 0.480 kg