reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FREEZER 7PRO2 :: Arctic Freezer 7 PRO Rev. 2

Item-No.: AC FREEZER 7PRO2
€19,30
Category of goods: 0


Arctic Freezer 7 PRO Rev. 2

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel and AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • 939, AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1155, 1156, 1366, 1150
    • Rotation speed
    • 900 - 2200 RPM
    • Air flow
    • 45 CFM
    • Noise
    • 0.8 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 77 m³/h
    • Fan
    • 92 mm
    • Heatsink
    • 104 x 58 x 126.5 mm
  • Weights
    • Weight
    • 0.52 kg

High-performance CPU cooler for Intel and AMD

The Freezer 7 Pro Rev. 2 is an improved version of the popular Freezer 7 Pro.
Due to the flexible design of the holder, the cooler is compatible with the Intel Core i7 and Core i5, as well as AMD socket AM3. With the ultra-quiet 92-mm fan and the six heat pipes, the Freezer 7 Pro Rev. 2 is one of the quietest and most effective CPU coolers for experienced users

Can be used with:
• Intel Socket 1366.1155, 1156, 775
• AMD Socket FM1, FM2, AM3+, AM3, AM2+, AM2, 939
• Up to 150 watts

Key features
• Compatible with Intel Core i7 and Core i5, as well as AMD
• Excellent cooling capacity of 150 watts
• Whisper-quiet 92 mm PWM fan
• 6 heat pipes and 42 fins for efficient cooling
• Patented vibration damping eliminates humming noises
• ARCTIC MX-2 thermal compound pre-applied
• Easy installation

Extremely cold
The unique heat sink design with 42 fins increases the surface area for heat dissipation, which means the cooler can dissipate a very large quantity of heat very quickly. With the 92-mm PWM fan and the pre-applied ARCTIC MX-2 thermal compound, the Freezer 7 Pro Rev. 2 delivers great cooling capacity far above that of a standard cooler. All in all, the cooler delivers cooling power of 130 watts, making it one of the most efficient CPU coolers for the experienced user.

Extremely quiet

The Freezer 7 Pro Rev. 2 is extreme quiet. Thanks to the silent fan impeller and the patented mount, the 92-mm fan is virtually inaudible. PWM control means the fan always runs at exactly the right speed to deliver maximum cooling capacity at the lowest speed. Even at a maximum speed of 2500 rpm, the Freezer 7 Pro Rev. 2 is much quieter than standard coolers at only 0.8 sone, and quieter than many other coolers from other manufacturers.

Easy to install
The unique mounting system is very user friendly. The complete installation can be performed within a few minutes. A very convenient solution for Intel and AMD users.

.



Manufacturer : ARCTIC
Factory number : FREEZER7PRO2
Package weight : 0.579 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel and AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • 939, AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1155, 1156, 1366, 1150
    • Rotation speed
    • 900 - 2200 RPM
    • Air flow
    • 45 CFM
    • Noise
    • 0.8 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 77 m³/h
    • Fan
    • 92 mm
    • Heatsink
    • 104 x 58 x 126.5 mm
  • Weights
    • Weight
    • 0.52 kg