reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FREEZER 11LP :: Arctic freezer 11 LP

Item-No.: AC FREEZER 11LP
€13,90
Category of goods: 0


Arctic Freezer 11 LP

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
  • Implementation
    • AMD
    • No
    • Intel
    • 775, 1155, 1156, 1150
    • Rotation speed
    • 900 - 2000 RPM
    • Noise
    • 0.2 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.16
  • Measures
    • Fan
    • 92 mm

The compact freezer 11 LP provides silent cooling in a low housing and HTPC systems. With a height of only 53 mm, the cooler also fits in the smallest PC housings.

Compact and lightweight
With dimensions of 115 (W) * 106 (D) * 53 (H) mm and a weight of only 255 g, the Freezer 11 LP is very compact. It fits in almost any small PC housing and is therefore the first choice for HTPC systems.

Reliable cooling performance
Equipped with a 92-mm PWM fan and two copper heatpipes, the Freezer 11 LP offers a maximum cooling capacity of 90 watts. The two high-performance heat pipes discharge the heat efficiently from the CPU and direct it into the cooling block with 50 aluminium fins.

Quick installation
The unique fixing system using push-pins ensures excellent stability and can be installed in a few seconds. The pre-applied ARCTIC MX-2 thermal compound makes assembly quick and clean. The cooler is suitable for systems with Intel Socket 1156 and 775.

Whisper-quiet operation
The Freezer 11 LP is a very quiet cooler. Even at full power, the fan is almost inaudible at 2000 rpm thanks to the silent fan wheel. The patented fan mount reduces unwanted noise and vibrations in the fan.

Details:
• Type: Top-blow cooler
• Dimensions (WXHXD): 106x53x115 mm
• Fan: Ø 92 mm, 900-2000 rpm, 46 m³/h, 0.4 sone
• Weight: 255g
• Connection: 4-pin PWM
• Socket: 775, 1155, 1156
• Features: 2 heat pipes



Manufacturer : ARCTIC
Factory number : UCACO-P2000000-BL
Package weight : 0.306 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
  • Implementation
    • AMD
    • No
    • Intel
    • 775, 1155, 1156, 1150
    • Rotation speed
    • 900 - 2000 RPM
    • Noise
    • 0.2 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.16
  • Measures
    • Fan
    • 92 mm