reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC ALPINE 64PLUS :: Arctic Alpine 64 Plus

Item-No.: AC ALPINE 64PLUS
€9,90
Category of goods: 0


Arctic Alpine 64 Plus

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
  • Implementation
    • AMD
    • 754, 939, AM2, AM2+, AM3, AM3+, FM1, FM2
    • Intel
    • No
    • Rotation speed
    • 600 - 2000 RPM
    • Noise
    • 0.4 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Operating voltage
    • 12 V
  • Measures
    • Fan
    • 92 mm
  • Weights
    • Weight
    • 0.43 kg

The Alpine 64 PLUS gives you an excellent price-performance ratio when replacing your standard cooler. The Alpine 64 PLUS has an improved cooling performance at a lower noise level. Its 92-mm PWM fan cools the AMD CPU to the required temperature. In addition, the Alpine 64 PLUS comes with pre-applied Arctic MX-4 thermal compound and it also has a transport-safe mounting system for fast installation and maximum ease of use.

Efficient cooling performance
The maximum cooling capacity of the Alpine 64 PLUS is 100 watts. The optimally designed heat sink discharges the heat efficiently. The Alpine 64 PLUS offers far more powerful cooling than standard coolers and is much quieter.
Cooling performance with AMD A8-3850 APU with Radeon HD 6550D:

Ultra-quiet
Driven by a 92-mm PWM fan, the Alpine 64 PLUS is whisper-quiet (0.4 sone) even at full power. The speed is controlled intelligently by the PWM signal so the fan always runs optimally (with optimal low-noise). This is based on the actual level of CPU cooling required.

Details:
• Type: Top-blow cooler
• Dimensions (WXHXD): 115x70x98 mm
• Fan: 92x92x25 mm, 600-2000 rpm
• Weight: 430g
• Connection: 4-pin PWM
• Socket: 939, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+



Manufacturer : ARCTIC
Factory number : UCACO-AP60301-BUA01
Package weight : 0.408 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
  • Implementation
    • AMD
    • 754, 939, AM2, AM2+, AM3, AM3+, FM1, FM2
    • Intel
    • No
    • Rotation speed
    • 600 - 2000 RPM
    • Noise
    • 0.4 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Operating voltage
    • 12 V
  • Measures
    • Fan
    • 92 mm
  • Weights
    • Weight
    • 0.43 kg