reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC ALPINE 11REV2 :: Arctic Alpine 11 Rev. 2


Arctic Alpine 11 Rev. 2

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
  • Implementation
    • AMD
    • No
    • Intel
    • 775, 1155, 1156, 1150
    • Rotation speed
    • 900 - 2000 RPM
    • Air flow
    • 36 CFM
    • Noise
    • 0.4 Sone
  • Measures
    • Ventilation system performance
    • 62 m³/h
    • Fan
    • 92 mm

The Alpine 11 REV. 2 is compatible with Intel sockets 775, 1155 and 1156. It offers adequate cooling for socket 1155 and 1156 CPUs and is virtually inaudible during operation.

Whisper-quiet cooling
Even if the fan is operating at full speed at 2000 rpm, the 92-mm PWM fan with silent fan impeller is almost inaudible. The patented fan bracket reduces unwanted noise from vibration, normally generated by the fan impeller.

Reliable performance
The maximum cooling capacity of the Alpine 11 Rev. 2 is 95 watts. Its optimised heat sink design conducts the heat efficiently. The Alpine 11 Rev. 2 exceeds the cooling performance and noise minimisation of any standard cooler.

Easy to install
The unique mounting system with push-pins offers excellent stability and can be used within a few seconds. The pre-applied Arctic MX-2 thermal compound makes assembly quick and clean.

Details:
• Type: Top-blow cooler
• Dimensions (WXHXD): 92x82x97 mm
• Fan: 92x92x32 mm, 900-2000 rpm, 62 m³/h, 0.4 sone
• Weight: 460g
• Connection: 4-pin PWM
• Socket: 775, 1155, 1156



Manufacturer : ARCTIC
Factory number : UCACO-AP111-GBB01
Package weight : 0.434 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
  • Implementation
    • AMD
    • No
    • Intel
    • 775, 1155, 1156, 1150
    • Rotation speed
    • 900 - 2000 RPM
    • Air flow
    • 36 CFM
    • Noise
    • 0.4 Sone
  • Measures
    • Ventilation system performance
    • 62 m³/h
    • Fan
    • 92 mm