reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC ALPINE 11GTR2 :: Arctic Alpine 11 GT Rev. 2

Item-No.: AC ALPINE 11GTR2
€6,50
Category of goods: 0


Arctic Alpine 11 GT Rev. 2

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
  • Implementation
    • AMD
    • No
    • Intel
    • 775, 1155, 1156, 1150
    • Rotation speed
    • 500 - 2000 RPM
    • Air flow
    • 28.6 CFM
    • Noise
    • 0.3 Sone
  • Measures
    • Ventilation system performance
    • 48.5 m³/h
    • Fan
    • 80 mm
  • Weights
    • Weight
    • 0.37 kg

The cost-effective Alpine 11 GT Rev. 2 is the product for users looking for a quiet, efficient cooler.

Efficient cooling
The whisper-quiet 80-mm PWM fan and the optimised heat sink give the cooler the best balance of price and performance in its class.

Minimum volume
The Alpine 11 GT Rev. 2 combines a silent fan with patented fan mount and is therefore incredibly quiet. The fan operates in a range from 500 to 2000 rpm. Even at full power, it is extremely quiet but at the same time delivers the required cooling capacity.

Easy to install
The cooler’s unique fixing system using push-pins ensures excellent stability and can be installed in a few seconds. The pre-applied Arctic MX-2 thermal compound makes assembly quick and clean.

Details:
  • Type: Top-blow cooler

  • Dimensions (WXHXD): 89x75x89mm

  • Fan: 80 mm, 500-2000 rpm, 48.5 m³/h, 0.3 sone

  • Weight: 286 g

  • Connection: 4-pin PWM

  • Socket: 775, 1155, 1156, 1150




Manufacturer : ARCTIC
Factory number : UCACO-AP112-GBB01
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
  • Implementation
    • AMD
    • No
    • Intel
    • 775, 1155, 1156, 1150
    • Rotation speed
    • 500 - 2000 RPM
    • Air flow
    • 28.6 CFM
    • Noise
    • 0.3 Sone
  • Measures
    • Ventilation system performance
    • 48.5 m³/h
    • Fan
    • 80 mm
  • Weights
    • Weight
    • 0.37 kg