reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC ALPINE 11 PRO :: Arctic Alpine 11 Pro Rev. 2


Arctic Alpine 11 Pro Rev. 2

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
  • Implementation
    • AMD
    • No
    • Intel
    • 775, 1155, 1156, 1150
    • Rotation speed
    • 500 - 2000 RPM
    • Air flow
    • 36.7 CFM
    • Noise
    • 0.4 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 62.2 m³/h
    • Dimension over all
    • 105 x 113,5 x 85 mm
  • Weights
    • Weight
    • 0.29 kg

Whisper-quiet cooling for Intel Socket 775, 1150, 1155 and 1156

Designed for system manufacturers and those who love peace and quiet — the Alpine 11 Pro

Can be used with:
• Intel Socket 775, 1150, 1155, 1156
• up to 95 watts

Key features
• Whisper-quiet 92-mm fan with silent fan impeller
• Optimised heat sink design for effective cooling
• Patented fan mount eliminates humming noise
• Patented vibration damping
• MX-2 pre-applied
• Easy installation

The Alpine 11 Pro is suitable for users looking for a whisper-quiet, easy-to-install, powerful cooler.

The Alpine 11 Pro has a more sophisticated acoustic design than the standard cooler. Due to the patented vibration damping and the fan bracket, the radiator can barely be heard — only 0.4 sone at a speed of 2,000 rpm. This sets a benchmark that standard coolers cannot compete with.
With a 92-mm PWM fan and a larger heat sink design, the Alpine 11 Pro achieves a maximum cooling capacity of 95 watts.

The unique mounting system is also very user-friendly and delivers an absolutely safe transport solution.
The cooler is attached using screws. No rear plate is required and the mainboard does not have to be removed.
The entire installation can be completed in less than a minute.
This makes it a very straightforward solution for Intel users.



Manufacturer : ARCTIC
Factory number : UCACO-AP110-GBB01
Package weight : 0.528 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
  • Implementation
    • AMD
    • No
    • Intel
    • 775, 1155, 1156, 1150
    • Rotation speed
    • 500 - 2000 RPM
    • Air flow
    • 36.7 CFM
    • Noise
    • 0.4 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 62.2 m³/h
    • Dimension over all
    • 105 x 113,5 x 85 mm
  • Weights
    • Weight
    • 0.29 kg