reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COOLINK SWAP :: COOLINK Swap, VGA cooler



[Swap] COOLINK Swap

  • Product Description
  • Technical information
  • General
    • Type
    • VGA cooler
    • Noise
    • 19 dB
    • Material
    • Copper
  • Implementation
    • Rotation speed
    • 4500 RPM
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Dimension over all
    • 55 x 62 x 14 mm
  • Weights
    • Weight
    • 0.15 kg
Did the fan on your VGA Card die? Is it too loud? The SWAP VGA replacement cooler is an affordable and silent no-frills replacement for loud or defect VGA coolers.

Compatibility:
Pitch Type of card
54,8mm Nvidia GeForce 3 Ti 200, Ti 500, GeForce 4 MX 420, MX 440, MX 460, GeForce FX 5200, FX 5500, FX 5700LE, ATI Radeon 7200, 7500, 8500, 9000, 9200, 9500, 9600, 9700, 9800
79.7mm Nvidia GeForce 4Ti 4200, 4Ti 4400, 4Ti 4600 GeForce FX 5600, FX 5700, FX 5900, FX 5950, GeForce 6600



Manufacturer : COOLINK
Factory number : SWAP
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA cooler
    • Noise
    • 19 dB
    • Material
    • Copper
  • Implementation
    • Rotation speed
    • 4500 RPM
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Dimension over all
    • 55 x 62 x 14 mm
  • Weights
    • Weight
    • 0.15 kg
Datasheet/manual