reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEMPRE MP-5TSLCD :: Front panel with touch 4x fan control

Item-No.: SEMPRE MP-5TSLCD
€38,80
Category of goods: 0


MP-5TSLCD Lüftersteuerung

  • Product Description
  • Technical information
  • General
    • Type
    • Fan control
    • Design
    • Up to 4 fans
This LCD touchscreen fan controller enables you to regulate and control the speed of up to 4 fans intuitively.

Features:
• CNC-machined front panel with touchscreen
• Automatic and manual control modes
• Voltage adjustable from 5 V to 12 V
• 4-fan control via intuitive touchscreen
• Maximum of 30 W per fan
• Temperature display in either °F or °C

Details:
• Touchscreen with automatic lock feature
• Rotational fan speeds can be shown in percentages
• Temperature readings: display range from 0°C to 99.9°C, accuracy: ±1°C
• Fan speed and voltage reading in automatic mode: speed displayed when touched once, adjustable from 30% to 100%; voltage displayed when touched twice, adjustable from 5 V to 12 V; press and hold for three seconds to control the speed automatically
• Up arrow: increases alarm temperature in alarm mode; increases fan operating voltage in voltage mode.
• Down arrow: decreases alarm temperature in alarm mode; decreases fan output voltage in voltage output mode.
• Function key: adjusts brightness, hold for three seconds to switch between °C and °F in the display.



Manufacturer : SEMPRE
Factory number : MP-5TSLCD
Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan control
    • Design
    • Up to 4 fans
Datasheet/manual