reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL PT-FN03 :: Lian Li PT-FN03, fan control, 1-channel

Item-No.: LL PT-FN03
€16,50
Category of goods: 0


Lian Li PT-FN03, Lüftersteuerung 1-Kanal

  • Product Description
  • Technical information
  • General
    • Type
    • Fan control
    • Design
    • Up to 4 fans
  • Interfaces
    • Connection
    • Molex
  • Electrical values
    • Voltage
    • 12 V

The Lian Li PT-FN03 fan control is extremely useful, allowing simultaneous speed regulation of four fans between 20 and 100 percent via a continuously variable rotary potentiometer.
Thus, the displacement volume and loudness of the connected fans can be changed very quickly or precisely adapted to your requirements. Switching from an ultra-quiet office and video mode to a high-performance gaming mode only requires one rotation.
The rotary control is located on a black PCI panel and thus operated from the back of the housing. The power is supplied via a 4-pin Molex connector.

Details:
• Size: 120 x 13 x 35 mm (W x H x D)/1x PCI slot
• Colour: black
• Fan connector: 4x 3-pin
• Power supply: 1x 4-pin Molex
• Control range: 20 - 100% of the speed



Manufacturer : LIAN LI
Factory number : PT-FN03
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan control
    • Design
    • Up to 4 fans
  • Interfaces
    • Connection
    • Molex
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual