reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KQ01-BK-3.5 :: Scythe Kaze Q black

Item-No.: KQ01-BK-3.5
€15,50
Category of goods: 0


Scythe Kaze Q Schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Fan control
    • Design
    • Up to 4 fans
  • Specials
    • Specification
    • 5 V - 12 V
  • Interfaces
    • Connection
    • Molex
  • Electrical values
    • Voltage
    • 12 V

The Kaze Q fan controller facilitates the independent regulation of four fans. The particularly space-saving design allows the controller to be fitted in a 8.89-cm (3.5-inch) bay. The use of high-quality brushed aluminium gives the product a particularly quality look.

4-channel fan controller in 8.89-cm (3.5-inch) bay
With the Kaze Q, four fans can be controlled independently. Owing to its super-space-saving design, the fan controller fits perfectly into the 8.89-cm (3.5-inch) bay.

Higher adjustable range for fan controller
The connected fans can be controlled with 5 - 12 V thanks to infinitely variable regulation, and a high degree of flexibility and control over the fans is provided.

Fine materials
The front of the Kaze Q is made of high-quality brushed aluminium.

Specifications
• Dimensions: 102 x 25 x 93 mm (W x H x D)
• Length of rotary controller: 12 mm
• Output voltage: 5 V (±10%) - 12 V (±10%)
• Ventilation ducts: 4 (max. 1 amp/max. 12 W consumption)
• Speed control range: up to 9900 rpm
• Weight: 116 g
• Accessories: 4x fan connector cable, power supply cable, screws



Manufacturer : SCYTHE
Factory number : KQ01-BK-3.5
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan control
    • Design
    • Up to 4 fans
  • Specials
    • Specification
    • 5 V - 12 V
  • Interfaces
    • Connection
    • Molex
  • Electrical values
    • Voltage
    • 12 V