reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 33806 :: fan controller

Item-No.: INL 33806
€6,90
Category of goods: 0


Lüftersteuerungsmodul 1-Kanal

  • Product Description
  • Technical information
  • General
    • Type
    • Fan control
    • Design
    • For a fan
  • Specials
    • Specification
    • 5 V - 12 V
  • Interfaces
    • Connection
    • Molex
  • Electrical values
    • Voltage
    • 12 V
Rotary potentiometer, InLine, with cable and 3-pin fan connector, 5-12V / 0,25W


Manufacturer : INLINE
Factory number : 33806
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan control
    • Design
    • For a fan
  • Specials
    • Specification
    • 5 V - 12 V
  • Interfaces
    • Connection
    • Molex
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual