reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 25218 :: Delock distribution board for 6x fans 5 V/12 V

Item-No.: DELOCK 25218
€6,85
Category of goods: 0


DELOCK 25218

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor fan
    • Design
    • Up to 6 fans
  • Specials
    • Specification
    • 5,0 or 12 V
  • Interfaces
    • Connection
    • Molex
  • Electrical values
    • Voltage
    • 12 V

This Delock adapter enables you to connect up to six additional fans to your computer. Modify the speed of the fans by selecting the voltage.

Technical data
• Distribution board for 6 fans
• 6x 3-pin connection
• Power supply via 4-pin 3.5 Molex or 4-pin FDD connector
• 2 jumpers for 5 V or 12 V setting
• Normal or low speed
• Dimensions: 74 x 26 x 15 mm
• Status LED

System requirements
• One free 3.5 Molex or 4-pin FDD power connection

Package contents
• Distributor



Manufacturer : DELOCK
Factory number : 25218
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor fan
    • Design
    • Up to 6 fans
  • Specials
    • Specification
    • 5,0 or 12 V
  • Interfaces
    • Connection
    • Molex
  • Electrical values
    • Voltage
    • 12 V