reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLUE M3X30SET :: Set of fan screws for 25-mm fan

Item-No.: SLUE M3X30SET
€2,50
Category of goods: 0


InLine Lüfterschrauben Set für 25mm Lüfter

  • Product Description
  • Technical information
  • General
    • Type
    • Fan mounting
    • Design
    • Screws

Set of fan screws for mounting fans up to 25 mm deep.

Contents:
  • 4x M3x30 mm screws

  • 8x washers

  • 4x spring washers

  • 4x M3 nuts

  • In PE pack with header card




Manufacturer : INLINE
Factory number : 33371A
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan mounting
    • Design
    • Screws
Datasheet/manual