reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLUE 5X16 50ER :: Fan screws, 5 x 16 mm, pack of 50

Item-No.: SLUE 5X16 50ER
€13,95
Category of goods: 0


Lüfterschrauben vernickelt 5x16mm, 50 Stück

  • Product Description
  • Technical information
  • General
    • Type
    • Fan mounting
    • Design
    • Screws

Cross-slotted, countersunk-head screws

  • For fastening housing fans to PC housings

  • 50 screws in a PE bag

  • Nickel-plated steel screws (SAE 1018)




Manufacturer : INLINE
Factory number : 33371M
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan mounting
    • Design
    • Screws
Datasheet/manual