reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLUE 5X10 50ERSW :: Fan screws, 5 x 10 mm, pack of 50, black

Item-No.: SLUE 5X10 50ERSW
€14,95
Category of goods: 0


Lüfterschrauben schwarz 5x10mm, 50 Stück

  • Product Description
  • Technical information
  • General
    • Type
    • Fan mounting
    • Design
    • Screws

• Cross-slotted, countersunk-head screws
• For fastening housing fans to PC housings
• 50 pieces in a blister pack



Manufacturer : INLINE
Factory number : 33371D
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan mounting
    • Design
    • Screws
Datasheet/manual