reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NM-A90 :: Noctua NM-A90 Upgrade-Kit

Item-No.: NO NM-A90
€6,90
Category of goods: 0


[NM-A90] NOCTUA NM-A90 Kit

  • Product Description
  • Technical information
  • General
    • Type
    • Upgrade kit
  • Specials
    • Specification
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
The NM-A90 Upgrade-Kit for NH-U12P SE2 and NH-U9B SE2 CPU coolers makes it possible to install the heatsink turned by 90° on socket AM2/AM2+/AM3/AM3+/FM1/FM2/FM2+ AMD motherboards. Using the NM-A90 kit thus gives AMD users more flexibility in aligning the cooler with the airflow inside their case.

Socket compatibility
AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+ (backplate required)

Cooler compatibility
Noctua NH-U12P SE2 & NH-U9B SE2



Manufacturer : NOCTUA
Factory number : NM-A90
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Upgrade kit
  • Specials
    • Specification
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
Datasheet/manual