reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NA-SYC1 :: Noctua NA-SYC1 4-Pin Y-Cables

Item-No.: NO NA-SYC1
€5,95
Category of goods: 0

NOCTUA NA-SYC1 4-Pin Y-Cables

  • Product Description
  • Technical information
  • General
    • Type
    • Y-cable
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Connection cable length
    • 0.115 m
The NA-SYC1 is a fan accessory set consisting of two fully sleeved NA-YC1 Y-Cables for 4-pin PWM fans. The NA-YC1 Y-Cables make it possible to run two 4-pin PWM fans on a single fan header and to let the mainboard control the speed of both fans simultaneously. Multiple NA-YC1 can be daisy-chained to control more than two PWM fans via one header.

Scope of Delivery
2x NA-YC1 Y-Cables



Manufacturer : NOCTUA
Factory number : NA-SYC1
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Y-cable
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Connection cable length
    • 0.115 m
Datasheet/manual