reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NA-SRC10 :: Noctua NA-SRC10, 3-pin Adaptor

Item-No.: NO NA-SRC10
€5,95
Category of goods: 0


NA-SRC10 3-Pin Low-Noise Adaptors

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter cable
    • Design
    • Low-Noise
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Connection cable length
    • 0.11 m
The NA-SRC10 is a fan accessory set consisting of three fully sleeved NA-RC10 Low Noise Adaptors (LNA) for Noctua 3-pin fans. Connected between the fan and the power source, the adaptors reduce the running speed and noise emission of the fans. The NA-SRC10 is ideal for slowing down Noctua’s redux edition fans.

Scope of Delivery
3x NA-RC10 Low-Noise Adaptors



Manufacturer : NOCTUA
Factory number : NA-SRC10
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter cable
    • Design
    • Low-Noise
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Connection cable length
    • 0.11 m
Datasheet/manual