reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NA-SEC1 :: Noctua NA-SEC1 4-Pin Extension Cables

Item-No.: NO NA-SEC1
€5,95
Category of goods: 0

[NA-SEC1] NOCTUA NA-SEC1 4-Pin Extension Cables

  • Product Description
  • Technical information
  • General
    • Type
    • Extension cable
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Connection cable length
    • 0.3 m
The NA-SEC1 is a fan accessory set consisting of three fully sleeved NA-EC1 30cm Extension Cables for 4-pin PWM fans. The NA-EC1 cables provide ample reach for installing fans in larger enclosures and can be daisy-chained when more than 30cm are required.

Scope of Delivery
3x NA-EC1 Extension Cables



Manufacturer : NOCTUA
Factory number : NA-SEC1
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension cable
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Connection cable length
    • 0.3 m
Datasheet/manual