reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NA-SAVP1 BL :: Noctua NA-SAVP1, Blue Anti-Vibration-Pads

Item-No.: NO NA-SAVP1 BL
Colour:

€5,95




[NA-SAVP1.blue] Noctua NA-SAVP1 chromax.blue

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting pads
    • Design
    • Vibration damping
    • Colour
    • Blue
The NA-SAVP1 chromax.blue is a fan accessory set consisting of 16 blue NA-AVP1 anti-vibration pads for up to 2 compatible 120/140mm fans (see compatibility info). Made from extra-soft silicone, the NA-AVP1 pads minimise the transmission of minute vibrations while maintaining full compatibility with standard fan screws and most other mounting systems. At the same time, the chromax.blue edition is ideal for adding blue accents to Noctua’s industrialPPC fans in order to colour-coordinate them with individual build themes.

Vibration dampening for lower noise emission
Fans can transmit minute vibrations to the PC case, CPU cooler, water-cooling radiator or other devices they’re installed in, which can lead to annoying resonance noises. The NA-AVP1 pads can help to reduce the transmission of structure-borne noises and thus lower your PC’s overall noise level.

Extra soft and highly tear-proof
The use of premium-grade silicone makes the NA-AVP1 pads both extra soft and highly tear-proof, allowing them to combine efficient decoupling with excellent longevity and ease of use.

Compatible with many Noctua 120/140mm models
The NA-AVP1 pads are compatible with many popular Noctua 120 and 140mm fan models and are particularly suited for colour-coordinating black industrialPPC models to specific build themes. Please see our compatibility information for details.

chromax.blue edition
Maximising colour choices, Noctua’s chromax accessories give users the option to colour-customise their fans in order to create PC builds with specific, focused aesthetics. Red, blue, green, yellow, black and white versions make it possible to match today’s most popular build colour schemes.

Scope of Delivery
16x NA-SAVP1 anti-vibration pads



Manufacturer : NOCTUA
Factory number : NA-SAVP1 chromax.blue
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting pads
    • Design
    • Vibration damping
    • Colour
    • Blue
Datasheet/manual