reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NA-SAC1 :: Noctua NA-SAC1 3:4-Pin Adaptercable

Item-No.: NO NA-SAC1
€5,95
Category of goods: 0

NOCTUA NA-SAC1 3:4-Pin Adaptor Cables

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter cable
    • Design
    • 3-pin fan <> 4-pin Molex
  • Measures
    • Connection cable length
    • 0.125 m
The NA-SAC1 is a fan accessory set consisting of three fully sleeved NA-AC1 3:4-Pin Adaptor Cables. The NA-SAC1 adaptors allow connecting standard 3-pin fans to the power supply’s 4-pin peripheral connectors. Thanks to the loop-through design of the 4-pin connector, you can still connect other devices or further adaptors.


Manufacturer : NOCTUA
Factory number : NA-SAC1
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter cable
    • Design
    • 3-pin fan <> 4-pin Molex
  • Measures
    • Connection cable length
    • 0.125 m
Datasheet/manual