reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 36208I :: Vibration damping for 80-mm fans

Item-No.: INL 36208I
€2,65
Category of goods: 0


InLine Lüfter Entkopplung für 80mm

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber plate
    • Design
    • Vibration damping
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm

Using anti-vibration aids can significantly reduce irritating vibrations caused by parts such as the enclosure fan. The decoupler is installed between the enclosure and fan.

Included with delivery:
• Decoupler for 80-mm fans



Manufacturer : INLINE
Factory number : 36208I
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rubber plate
    • Design
    • Vibration damping
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
Datasheet/manual