reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 36020 :: Fan adapter, 200 mm to 120 mm

Item-No.: INL 36020
€4,00
Category of goods: 0


Lüfteradapter, 200 mm auf 120 mm, für CPU-Kühler

  • Product Description
  • Technical information
  • General
    • Type
    • Fan adapter
    • Design
    • For 200-mm fans
    • Assembly
    • 120-mm holder

This fan adapter allows you to install a 200-mm fan on a heatsink where there is normally only space for a 120-mm fan. Using a fan with a larger diameter has a positive impact on the noise generated, as these fans need a significantly lower rotational speed yet have the same air flow rate. The fan adapter is made from clear black plastic and is excellent value for money. With multiple screws and washers.

Details:
• For 200-mm fans on 120-mm mounts
• With screws and washers



Manufacturer : INLINE
Factory number : 36020
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan adapter
    • Design
    • For 200-mm fans
    • Assembly
    • 120-mm holder
Datasheet/manual