reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 36013 :: Fan adapter, 90 mm to 60 mm

Item-No.: INL 36013
€3,50
Category of goods: 0


Lüfteradapter 90mm auf 60mm, Acryl

  • Product Description
  • Technical information
  • General
    • Type
    • Fan adapter
    • Design
    • For 90-mm fans
    • Assembly
    • 60-mm holder

This fan adapter allows you to install a 90-mm fan on a heatsink where there is normally only space for a 60-mm fan. Using a fan with a larger diameter has a positive impact on the noise generated, as these fans need a significantly lower rotational speed yet have the same air flow rate. The fan adapter is made from clear blue acrylic and is excellent value for money. With multiple screws and washers.

Details:
• For 90-mm fans on 60-mm mounts
• With screws and washers



Manufacturer : INLINE
Factory number : 36013
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan adapter
    • Design
    • For 90-mm fans
    • Assembly
    • 60-mm holder
Datasheet/manual