reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 36011 :: Fan adapter, 120 mm to 70/80/90 mm

Item-No.: INL 36011
€5,60
Category of goods: 0


Lüfteradapter, 120mm auf 70/80/90mm

  • Product Description
  • Technical information
  • General
    • Type
    • Fan adapter
    • Design
    • For 120 mm fan
    • Assembly
    • 70/80/90-mm holder

This fan adapter allows you to install a 120-mm fan on a heatsink where there is normally only space for a 70, 80 or 90-mm fan.
Using a fan with a larger diameter has a positive impact on the noise generated, as these fans need a significantly lower rotational speed yet have the same air flow rate. The fan adapter is made from clear acrylic and is excellent value for money. With multiple screws and washers.

Details
• For 120-mm fans on 70/80/90-mm mounts
• Material: acrylic
• With screws and washers



Manufacturer : INLINE
Factory number : 36011
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan adapter
    • Design
    • For 120 mm fan
    • Assembly
    • 70/80/90-mm holder
Datasheet/manual