reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 33379S :: Fan grill with aluminium filter, 92 x 92 mm, black

Item-No.: INL 33379S
€3,30
Category of goods: 0


Lüftergitter, Aluminium Filter, 92x92mm, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Fan grill with aluminium filter
    • Design
    • For 92 mm fan

Details:
• Aluminium fan grill with filter
• Dimensions: 92 x 92 mm
• Suitable for 92-mm fans
• Washable
• Painted black



Manufacturer : INLINE
Factory number : 33379S
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan grill with aluminium filter
    • Design
    • For 92 mm fan
Datasheet/manual