reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 33378A :: Fan grill with aluminium filter, 80 x 80 mm


Lüftergitter, Aluminium Filter, 80x80mm

  • Product Description
  • Technical information
  • General
    • Type
    • Fan grill with aluminium filter
    • Design
    • For 80 mm fan

Details:
• Aluminium fan grill with filter
• Dimensions: 80 x 80 mm
• Suitable for 80-m fans
• Washable



Manufacturer : INLINE
Factory number : 33378A
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan grill with aluminium filter
    • Design
    • For 80 mm fan
Datasheet/manual