reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 33376S :: Fan grill with aluminium filter, 60 x 60 mm, black

Item-No.: INL 33376S
€2,40
Category of goods: 0


Lüftergitter, Aluminium Filter, 60x60mm, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Fan grill with aluminium filter
    • Design
    • For 60 mm fan

Details:
• Aluminium fan grill with filter
• Dimensions: 60 x 60 mm
• Suitable for 60-mm fans
• Washable
• Painted black



Manufacturer : INLINE
Factory number : 33376S
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan grill with aluminium filter
    • Design
    • For 60 mm fan
Datasheet/manual