reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 33374A :: Fan grill with aluminium filter, 40 x 40 mm

Item-No.: INL 33374A
€1,80
Category of goods: 0


Lüftergitter, Aluminium Filter, 40x40mm

  • Product Description
  • Technical information
  • General
    • Type
    • Fan grill with aluminium filter
    • Design
    • For 40-mm fans

Details:
• Aluminium fan grill with filter
• Dimensions 40x40 mm
• Suitable for 40-mm fans
• Washable



Manufacturer : INLINE
Factory number : 33374A
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan grill with aluminium filter
    • Design
    • For 40-mm fans
Datasheet/manual