reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 33370S :: Fan grill with aluminium filter, 120 x 120 mm, black

Item-No.: INL 33370S
€3,95
Category of goods: 0


Lüftergitter, Aluminium Filter, 120x120mm

  • Product Description
  • Technical information
  • General
    • Type
    • Fan grill with aluminium filter
    • Design
    • For 120 mm fan

Details:
• Aluminium fan grill with filter
• Dimensions 120x120 mm
• Suitable for 120-mm fans
• Washable
• Painted black



Manufacturer : INLINE
Factory number : 33370S
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan grill with aluminium filter
    • Design
    • For 120 mm fan
Datasheet/manual