reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83343 :: 4-pin Molex plug > 4 x 2-pin fan

Item-No.: DELOCK 83343
€1,99
Category of goods: 0

Delock Kabel Molex 4 Pin Stecker >4 x 2 Pin Lüfter

  • Product Description
  • Technical information
  • General
    • Type
    • Molex adapter
    • Design
    • 4-pin Molex <> 4 x 2 pin fan

This Delock cable can be used to power up to 4 fans simultaneously via one free 4-pin Molex interface.

Technical data
• Connectors: Molex 4-pin plug > 4 x 2-pin fan plug
• Length including ports: approx. 30 cm

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 83343
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Molex adapter
    • Design
    • 4-pin Molex <> 4 x 2 pin fan
Datasheet/manual