reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AFPCI LUAL-008 :: Alpenföhn PCI slot installation system for fans

Item-No.: AFPCI LUAL-008
€13,90
Category of goods: 0

Alpenföhn PCI-Slot Montagesystem für Lüfter

  • Product Description
  • Technical information
  • General
    • Type
    • Fan mount

Installation system for fans on the PCI slot from Alpenföhn

Technical data:

Colour: Silver/black
Included with delivery: Installation system for different fans
Application: Installation for 140 mm, 120 mm, 92 mm fans



Manufacturer : ALPENFÖHN
Factory number : 84000000064
Package weight : 0.298 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan mount
Datasheet/manual