reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADAPTER 4/4 15CM :: 4-pin 15-cm fan extension cable, male>female

Item-No.: ADAPTER 4/4 15CM
€0,85
Category of goods: 0

ADAPTER 4/4 15CM

  • Product Description
  • Technical information
  • General
    • Type
    • 4-pin extension
    • Pole number
    • 4-pin
  • Measures
    • Connection cable length
    • 0.15 m

4-pin male connector > 4-pin coupling fan extension cable

For the connection of 4-pin fans (CPU-cooler, chassis fan etc.) to mainboard connector (4-pin).
When using the cable, the speed
of a fan can still be selected.



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • 4-pin extension
    • Pole number
    • 4-pin
  • Measures
    • Connection cable length
    • 0.15 m
Datasheet/manual