reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADAPTER 4/3 7V :: 4-pin to 3-pin (Molex) 7-volt adapter cable

Item-No.: ADAPTER 4/3 7V
€1,15
Category of goods: 0


Lüfter Adapterkabel, 12V zu 7V, mit Tachosignal

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter cable
    • Design
    • HDD 7 V power supply
  • Interfaces
    • Connection
    • 4-pin to 3-pin
  • Measures
    • Connection cable length
    • 0.2 m

The fan adapter cable reduces the fan voltage from 12 V to 7 V, consequently reducing the noise of the fan. In addition to speed monitoring, the tachometer signal is transferred to the mainboard.

• 12 V DC male connector to 3-pin mainboard male connector (Molex)
• Additional tachometer signal line



Manufacturer : INLINE
Factory number : 33007T
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter cable
    • Design
    • HDD 7 V power supply
  • Interfaces
    • Connection
    • 4-pin to 3-pin
  • Measures
    • Connection cable length
    • 0.2 m
Datasheet/manual